Conn Circular Saver PIN/SKT 12 POS ST 12 Terminal 1 Port
Glenair 942L003M15-97PC technical specifications.
| Type | Circular Saver |
| Contact Gender | PIN/SKT |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Number of Terminals | 12 |
| Gender | PL/RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.