
The Glenair 942L004M16-6P is a 6-pin circular saver connector with a straight body orientation and a product length of 30.5mm. It has a product diameter of 32.5mm and features a single port. This connector is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
Glenair 942L004M16-6P technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 32.5 |
| Type | Circular Saver |
| Contact Gender | PIN/SKT |
| Number of Contacts | 6 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.