
The Glenair 942L004M16-6S is a 6-pin circular saver socket with a straight body orientation and a product length of 30.5mm and diameter of 32.5mm. It features 6 terminals and 1 port. The socket is designed for use in memory applications, specifically for DIMM and SO-DIMM modules.
Sign in to ask questions about the Glenair 942L004M16-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 942L004M16-6S technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 32.5 |
| Type | Circular Saver |
| Contact Gender | SKT/PIN |
| Number of Contacts | 6 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942L004M16-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.