
The Glenair 942L004M18G11S is a circular saver socket with 11 contacts and a straight body orientation. It measures 30.5mm in length and 35.3mm in diameter. This socket is designed for use with memory modules and is suitable for applications where a secure and reliable connection is required. The socket's operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Sign in to ask questions about the Glenair 942L004M18G11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 942L004M18G11S technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 30.5 |
| Product Diameter (mm) | 35.3 |
| Type | Circular Saver |
| Contact Gender | SKT/PIN |
| Number of Contacts | 11 |
| Gender | PL/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 942L004M18G11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.