The Glenair 943-001NF19-11NP is a circular connector with 11 contacts, a straight body orientation, and a jam nut mounting type. It has a product length of 38.86mm, depth of 46.7mm, and height of 46.7mm. The connector is designed for use with a PIN contact gender and is suitable for applications requiring a high level of electrical connectivity.
Glenair 943-001NF19-11NP technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 38.86 |
| Product Depth (mm) | 46.7 |
| Product Height (mm) | 46.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 943-001NF19-11NP to view detailed technical specifications.
No datasheet is available for this part.