This Glenair cable mount connector features a straight body orientation, 13 terminals, and a single port. It measures 38.86mm in length and 25mm in diameter. The connector is of circular type with a pin contact gender and 13 contacts. It is designed for cable mounting applications.
Sign in to ask questions about the Glenair 947-014ANB35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 947-014ANB35P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 38.86 |
| Product Diameter (mm) | 25 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Gender | RCP |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 947-014ANB35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.