This Glenair 947-014ANE26P connector features a straight body orientation and 26 terminals. It is designed for cable mounting and has a product length of 38.86mm and a diameter of 35.7mm. The connector is of type circular and has a pin contact gender and 26 contacts. It is suitable for use in various applications.
Sign in to ask questions about the Glenair 947-014ANE26P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 947-014ANE26P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 38.86 |
| Product Diameter (mm) | 35.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Gender | RCP |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 947-014ANE26P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.