This Glenair connector features a straight body orientation and 55 terminals, with a flange mount design for secure installation. The product measures 38.86mm in length, 42.9mm in depth, and 42.9mm in height. It is designed for use in applications requiring a circular connector with a high number of contacts.
Glenair 947-036-23-55DS technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 38.86 |
| Product Depth (mm) | 42.9 |
| Product Height (mm) | 42.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.