This Glenair 947-112B19-11SP is a bulkhead feed-through connector with a straight body orientation, designed for jam nut mounting. It features 11 terminals and 1 port. The connector measures 88.13mm in length, 46.5mm in depth, and 46.5mm in height. It is suitable for applications requiring a secure and reliable connection.
Glenair 947-112B19-11SP technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 88.13 |
| Product Depth (mm) | 46.5 |
| Product Height (mm) | 46.5 |
| Type | Bulkhead Feed-Through |
| Contact Gender | SKT/PIN |
| Number of Contacts | 11 |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 947-112B19-11SP to view detailed technical specifications.
No datasheet is available for this part.