This Glenair D38999/20GD97AE connector features a circular body with 12 PIN contacts and a straight orientation. It is designed for wall mount applications and has a maximum voltage rating of 850VDC or 600VAC. The connector is terminated through crimping and has a single port.
Glenair D38999/20GD97AE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.