
This 13-position circular connector features a jam nut termination and a 11 shell size, meeting the military standard MIL-DTL-38999. It is packaged in bulk and compliant with RoHS regulations. The connector has a straight orientation and a single package quantity. It is available from Glenair, the manufacturer, with part number D38999/23NB35PA.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38999 |
| Shell Size | 11 |
| Termination | Solder |
| RoHS | Compliant |