
The MIL-DTL-38999 23-position jam nut connector features 66 gold-plated contacts and a straight orientation. It is designed to meet the requirements of the MIL-DTL-38999 military standard and is compliant with RoHS regulations. The connector is packaged in bulk and has a single piece per package. It is suitable for use in a variety of applications where a high-reliability connection is required.
Glenair D38999/23NF35PN technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38999 |
| Shell Size | 23 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair D38999/23NF35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.