
The D38999/23YC8PN is an 8-contact jam nut circular connector from Glenair, designed for military applications. It features a straight orientation and a solder termination. This connector is packaged individually in bulk and is not RoHS compliant. It conforms to the Military Standard MIL-DTL-38999.
Glenair D38999/23YC8PN technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38999 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/23YC8PN to view detailed technical specifications.
No datasheet is available for this part.