This Glenair connector features a straight body and 10-pin circular design with solder termination. It has a jam nut mounting style and is designed for general use. The connector is rated for 10 contacts and has a single port. It is suitable for a variety of applications.
Glenair D38999/23YC98PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair D38999/23YC98PD to view detailed technical specifications.
No datasheet is available for this part.