This Glenair connector features ferrite contacts with gold plating, a straight orientation, and a jam nut mount. It has 10 contacts and is packaged in bulk. The connector is not RoHS compliant and does not have strain relief. It meets the military standard MIL-DTL-38999 and is terminated with solder.
Glenair D38999/23YC98PN technical specifications.
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Depth | 34.9mm |
| Length | 29.3mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38999 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/23YC98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.