This Glenair connector is a 55-position, straight orientation, circular connector with a jam nut mount and 17 shell size. It is compliant with the RoHS directive and meets the military standard MIL-DTL-38999. The connector is packaged in bulk and has a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38999 |
| Shell Size | 17 |
| Termination | Solder |
| RoHS | Compliant |