Circular connector with 13 male pin contacts, designed for crimp termination. Features a jam nut mounting style for secure panel attachment. Operates reliably across a wide temperature range, from -65°C to 200°C. This cylindrical connector offers 13 positions for terminal connections.
Glenair D38999/24WB35PN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/24WB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.