
Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38999 |
| Termination | Solder |
| RoHS | Compliant |