Glenair D38999/25YA98PA technical specifications.
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Length | 33.5mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38999 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/25YA98PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.