This 10-contact panel mount circular connector meets the military standard MIL-DTL-38999 and features a straight orientation. It is available in a bulk packaging and is not RoHS compliant. The connector is designed for solder termination and is part of the 38999 series.
Glenair D38999/25YC98PN technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38999 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/25YC98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.