Circular connector, 22 position, male contacts, designed for solder termination. Features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. This cable mount connector offers 22 terminals and a single port configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair D38999/26FC35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair D38999/26FC35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.