This Glenair D38999/26FJ20SB connector features 30 SKT contacts with a circular type and crimp termination method. It is designed for cable mount applications with a straight body orientation. The connector has 30 terminals and a single port, with a PL gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |