This 13-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum voltage rating of 550VDC or 400VAC. The connector is designed for cable mount applications and has 13 terminals. It is a single-port connector with a plug (PL) gender and a socket (SKT) gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair D38999/26WB35SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair D38999/26WB35SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.