This Glenair connector features a circular design with 13 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector is rated for a maximum voltage of 550VDC or 400VAC. It has a single port and 13 terminals.
Glenair D38999/26WB35SN-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair D38999/26WB35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.