Connector Accessories Jam Nut Steel
Glenair D38999/28-4K technical specifications.
| Depth | 36mm |
| Material | Steel |
| Mount | Jam Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 |
| RoHS | Not Compliant |
No datasheet is available for this part.