Connector Accessories Jam Nut Aluminum Electroless Nickel
Glenair D38999/28-7F technical specifications.
| Package/Case | Aluminum |
| Depth | 41mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.