
The Glenair D38999/33W13N is a connector with an aluminum body and case, measuring 23mm in length. It is part of the MIL-DTL-38999 series and is supplied as a single unit. The connector is made from aluminum and is not compliant with Reach SVHC or RoHS regulations. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |