
Straight receptacle protective cover, designed for MIL-DTL-38999 Series 1 applications. Constructed from durable aluminum with an olive drab cadmium finish. This component measures 23mm in length and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair D38999/33W13R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair D38999/33W13R technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair D38999/33W13R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
