
This aluminum connector has a straight orientation and measures 23mm in length. It conforms to the MIL-DTL-38999 military standard and is part of the Series 1 series. The connector is packaged individually, with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |
