Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Length | 23mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 1 |
| RoHS | Not Compliant |