Glenair FRITS4106R28-51PN5B0F7 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Glenair FRITS4106R28-51PN5B0F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.