The FRITS4106R28-51SN5B0F7 is a 12-contact cable crimp female connector from Glenair. It features a copper alloy contact material and can withstand a maximum operating temperature of 125°C. The connector has a voltage rating of 1.25kV and is designed for use in high-temperature applications. It is available in a 28-shell size and has a straight orientation. The connector is terminated via crimp and has a current rating of 41A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair FRITS4106R28-51SN5B0F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Glenair FRITS4106R28-51SN5B0F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.