Conn Micro D-Subminiature SKT 2Power POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Glenair GMPM2-D112PSB technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Product Length (mm) | 30.01 |
| Product Depth (mm) | 17.55 |
| Product Height (mm) | 8 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 2Power |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 13A |
| Max Voltage Rating | 150VAC |
| Cage Code | 06324 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair GMPM2-D112PSB to view detailed technical specifications.
No datasheet is available for this part.