The GMPM2-E113PSB is a 11-contact male connector with a current rating of 13A. It features a brass contact material with gold plating and is designed for through hole mounting. The connector measures 33.91mm in length and 10.57mm in width, with a depth of 8mm. It operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Glenair GMPM2-E113PSB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 8mm |
| Gender | Male |
| Length | 33.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMPM |
| Width | 10.57mm |
| RoHS | Compliant |
No datasheet is available for this part.