
The GMR7590-100P2ASU-513 is a 100-pin micro D-subminiature connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 0.95mm and is designed for use in applications where a high-density, high-reliability connection is required. The connector is rated for operation between -55°C and 150°C and can handle a maximum current of 3A. It is available in a through-hole package type.
Sign in to ask questions about the Glenair GMR7590-100P2ASU-513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair GMR7590-100P2ASU-513 technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 21.41 |
| Product Height (mm) | 10 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair GMR7590-100P2ASU-513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.