This Glenair GMR7590-100S1BSU connector features 100 SKT contacts, a right-angle body orientation, and a through-hole mounting style. It has a terminal pitch of 0.95mm and a product length of 55.12mm. The connector operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Sign in to ask questions about the Glenair GMR7590-100S1BSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair GMR7590-100S1BSU technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 21.71 |
| Product Height (mm) | 10 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair GMR7590-100S1BSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.