Glenair GMSM2-10PSB technical specifications.
| Contact Plating | Gold |
| Depth | 5.54mm |
| Gender | Male |
| Length | 24.07mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-10PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.