Glenair GMSM Series Through Hole Micro-D Solder Connector Socket, 10 Way
Glenair GMSM2-10SSB technical specifications.
| Contact Plating | Gold |
| Depth | 5.54mm |
| Gender | Female |
| Length | 24.07mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-10SSB to view detailed technical specifications.
No datasheet is available for this part.