Glenair GMSM2-15PCBRSU1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.13mm |
| Gender | Male |
| Length | 30.42mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-15PCBRSU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
