The GMSM2-15SSB is a 15-contact female through hole connector with a gold-plated contact plating and a straight orientation. It has a length of 30.42mm and a width of 9.4mm, with a depth of 5.54mm. The connector is RoHS compliant and is part of the GMSM series.
Glenair GMSM2-15SSB technical specifications.
| Contact Plating | Gold |
| Depth | 5.54mm |
| Gender | Female |
| Length | 30.42mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-15SSB to view detailed technical specifications.
No datasheet is available for this part.
