The GMSM2-15SSL is a 15-position panel mount micro D-subminiature connector with a straight body orientation, suitable for applications requiring a high number of terminals. It features a single port and one row of 15 contacts, with a termination method of solder cup. The connector has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 3A. It measures 30.42mm in length, 11.79mm in depth, and 5.54mm in height.
Glenair GMSM2-15SSL technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Product Length (mm) | 30.42 |
| Product Depth (mm) | 11.79 |
| Product Height (mm) | 5.54 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair GMSM2-15SSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.