This Glenair GMSM2-4PSB connector features a gold-plated contact plating, a straight orientation, and a through-hole mount. It measures 16.45mm in length and 9.1mm in width, with a depth of 5.54mm. The connector has 4 contacts and is compliant with RoHS regulations.
Glenair GMSM2-4PSB technical specifications.
| Contact Plating | Gold |
| Depth | 5.54mm |
| Gender | Male |
| Length | 16.45mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-4PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.