This Glenair GMSM2-4SCBRSU1 connector features a gold-plated contact plating and a current rating of 3A. It has a right angle orientation and is designed for through hole mount. The connector operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Glenair GMSM2-4SCBRSU1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.13mm |
| Gender | Female |
| Length | 16.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-4SCBRSU1 to view detailed technical specifications.
No datasheet is available for this part.