The Glenair GMSM2-6PSB is a 6-contact through hole connector with a gold-plated contact and a straight orientation. It measures 19mm in length and 9.1mm in width, with a depth of 5.54mm. The connector is RoHS compliant and features a gold-plated contact plating. It is part of the GMSM series and is designed for through hole mounting.
Glenair GMSM2-6PSB technical specifications.
| Contact Plating | Gold |
| Depth | 5.54mm |
| Gender | Male |
| Length | 19mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-6PSB to view detailed technical specifications.
No datasheet is available for this part.