This Glenair GMSM2-6SSB connector features 6 gold-plated contacts, a straight orientation, and a through-hole mount. It measures 19mm in length and 9.4mm in width, with a depth of 5.54mm. The connector is RoHS compliant and suitable for use in a variety of applications.
Glenair GMSM2-6SSB technical specifications.
| Contact Plating | Gold |
| Depth | 5.54mm |
| Gender | Female |
| Length | 19mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GMSM |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair GMSM2-6SSB to view detailed technical specifications.
No datasheet is available for this part.