Backshell 180° Electroless Nickel C Shell Size Aluminum Alloy Qwik-Ty®
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | C |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Tradename | Qwik-Ty® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |