Rear Box Mount Square Flange Receptacle Through Bulkhead
Glenair IPT02PP14-15P/S technical specifications.
| Type | Circular |
| Contact Gender | PIN/SKT |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Glenair IPT02PP14-15P/S to view detailed technical specifications.
No datasheet is available for this part.