Sign in to ask questions about the Glenair ITS41030R36-5PF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair ITS41030R36-5PF2 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 5 |
| Plating | Nickel |
| Series | ITS |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair ITS41030R36-5PF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.