This Glenair M28840/21ED1CBE2 connector features 31 SKT contacts and 31 RCP terminals, with a straight body orientation. It is designed for cable mount applications and operates over a temperature range of -55°C to 200°C.
Glenair M28840/21ED1CBE2 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.