
The M28876/7B12P1 is a 4-pin cable mount circular connector with a straight body orientation, designed for use in temperatures ranging from -55°C to 125°C. It features a cable mount mounting style and a circular type, with a product length of 151.4mm and a product diameter of 29mm. The connector has 4 contacts and a PL gender, with a PIN contact gender.
Sign in to ask questions about the Glenair M28876/7B12P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M28876/7B12P1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 151.4 |
| Product Diameter (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair M28876/7B12P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.